Blickle Swivel Castor Wheel, 1.875 t Capacity, 160 mm Wheel, PUR

Subtotal (1 unit)*

R 6 036,23

(exc. VAT)

R 6 941,66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 6,036.23

*price indicative

RS stock no.:
935-711
Mfr. Part No.:
LH-ALTH 160K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

160mm

Product Type

Castor Wheel

Load Capacity

1.875t

Brakes

No

Overall Height

202mm

Frame Material

Pressed Steel

Frame Finish

Zinc Plated

Wheel Width

50mm

Rotation

Swivel

Wheel Material

PUR

Fixing Centres

105 x 75-80 mm

Number of Fixing Holes

4

Weight Class

Heavy Duty

Standards/Approvals

No

Hub Material

Aluminium

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Heavy-duty Castor Wheel is designed for robust applications, featuring a strong steel plate and a Durable aluminium wheel body that ensures stability and longevity during operation.

Constructed from galvanised steel for enhanced durability and corrosion resistance

Double ball bearings within the swivel head for smooth manoeuvrability

Heavy load capacity of 750 kg at 4 km/h, Ideal for demanding environments

Temperature resistance ranging from -20 °C to +70 °C, suitable for diverse conditions

High-quality polyurethane elastomer tread provides excellent grip and minimal track marks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy