Blickle Swivel Castor Wheel Braked, 2 t Capacity, 200 mm Wheel, PUR
- RS stock no.:
- 935-702
- Mfr. Part No.:
- LH-ALB 200K-FI
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 8 758,31
(exc. VAT)
R 10 072,06
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,758.31 |
*price indicative
- RS stock no.:
- 935-702
- Mfr. Part No.:
- LH-ALB 200K-FI
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 200mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 2t | |
| Brakes | Yes | |
| Frame Material | Pressed Steel | |
| Overall Height | 245mm | |
| Wheel Width | 50mm | |
| Frame Finish | Zinc Plated | |
| Rotation | Swivel | |
| Wheel Material | PUR | |
| Fixing Centres | 105 x 75-80 mm | |
| Number of Fixing Holes | 4 | |
| Weight Class | Heavy Duty | |
| Standards/Approvals | No | |
| Hub Bearing Type | Ball Bearing | |
| Hub Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 200mm | ||
Product Type Castor Wheel | ||
Load Capacity 2t | ||
Brakes Yes | ||
Frame Material Pressed Steel | ||
Overall Height 245mm | ||
Wheel Width 50mm | ||
Frame Finish Zinc Plated | ||
Rotation Swivel | ||
Wheel Material PUR | ||
Fixing Centres 105 x 75-80 mm | ||
Number of Fixing Holes 4 | ||
Weight Class Heavy Duty | ||
Standards/Approvals No | ||
Hub Bearing Type Ball Bearing | ||
Hub Material Aluminium | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel Castor wheel is designed for robust mobility, featuring a strong steel plate and a polyurethane tread for optimal performance under heavy loads.
Sturdy steel housing, galvanised and blue passivated for enhanced durability
Double ball-bearing design ensures smooth rotation and reliable operation
Polyurethane tread provides high chemical resistance and low rolling resistance
Impressive static load capacity of 2,000 kg and dynamic load capacity of 800 kg at 4 km/h
Related links
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 100 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Nylon
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Thermoplastic Polyurethane
- Blickle Swivel Castor Wheel Braked 200 mm Wheel, Polyurethane
