Mapa 458 Green Nitrile Chemical Resistant Gloves, Size 7, Nitrile Coating
- RS stock no.:
- 920-001
- Mfr. Part No.:
- 34458007
- Manufacturer:
- Mapa
Image representative of range
Subtotal (1 pack of 10 pairs)*
R 550,00
(exc. VAT)
R 632,50
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 550.00 | R 55.00 |
*price indicative
- RS stock no.:
- 920-001
- Mfr. Part No.:
- 34458007
- Manufacturer:
- Mapa
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 7 | |
| Product Type | Chemical Resistant Gloves | |
| Material | Nitrile | |
| Lining Material | Flock | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | X | |
| Coating | Nitrile | |
| Number of Gloves | 2 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant | |
| Safety Standard | EN 374-1, EN 374-5, EN 388, EN 421, EN ISO 21420 | |
| Series | 458 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 7 | ||
Product Type Chemical Resistant Gloves | ||
Material Nitrile | ||
Lining Material Flock | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Puncture 1 | ||
EN 388 Blade X | ||
Coating Nitrile | ||
Number of Gloves 2 | ||
Resistance Features Abrasion Resistant, Chemical Resistant | ||
Safety Standard EN 374-1, EN 374-5, EN 388, EN 421, EN ISO 21420 | ||
Series 458 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
Exempt
- COO (Country of Origin):
- MY
The Mapa gloves offer exceptional chemical protection and durability, designed specifically for handling tasks in both dry and greasy environments with comfort and high dexterity.
Comfortable and supple design for enhanced dexterity
Long-lasting durability with excellent mechanical resistance
Optimal grip to enhance productivity and reduce fatigue
Silicone-free to prevent contamination on metal sheets and glass
Made from recycled material for environmentally friendly packaging
Related links
- Mapa 458 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Mapa 458 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Mapa 458 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Mapa ULTRANITRIL 491 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Unigloves Nitrex 460 Black Size M, Nitrile Coating
- Unigloves Nitrex 460 Black Size XL, Nitrile Coating
- Unigloves Nitrex 460 Black Size XXL, Nitrile Coating
