Mapa 458 Green Nitrile Chemical Resistant Gloves, Size 9, Nitrile Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

R 550,00

(exc. VAT)

R 632,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 550.00R 55.00

*price indicative

RS stock no.:
920-003
Mfr. Part No.:
34458009
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Chemical Resistant Gloves

Size

9

Material

Nitrile

Lining Material

Flock

Colour

Green

EN 388 Abrasion

4

EN 388 Puncture

1

EN 388 Blade

X

Resistance Features

Abrasion Resistant, Chemical Resistant

Safety Standard

EN 374-1, EN 374-5, EN 388, EN 421, EN ISO 21420

Series

458

Number of Gloves

2

Coating

Nitrile

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 511 Cold

No

Exempt

COO (Country of Origin):
MY
The Mapa glove is a high-dexterity protective solution designed for frequent contact and intermittent wear. It offers exceptional grip and comfort for various tasks in dry and greasy environments, ensuring safe handling throughout.

Very supple glove offering excellent dexterity

Long service life with superb mechanical resistance to abrasion

Optimal grip enhances productivity and minimizes hand fatigue

Silicone-free, preventing defects on surfaces before painting

Packaging MADE from 30% recycled material, promoting environmental care

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy