Mapa 458 Green Nitrile Chemical Resistant Gloves, Size 8, Nitrile Coating

Image representative of range

Subtotal (1 pack of 10 pairs)*

R 550,00

(exc. VAT)

R 632,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 550.00R 55.00

*price indicative

RS stock no.:
920-002
Mfr. Part No.:
34458008
Manufacturer:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Chemical Resistant Gloves

Size

8

Lining Material

Flock

Material

Nitrile

Colour

Green

EN 388 Abrasion

4

EN 388 Puncture

1

EN 388 Blade

X

Safety Standard

EN 374-1, EN 374-5, EN 388, EN 421, EN ISO 21420

Series

458

Coating

Nitrile

Number of Gloves

2

Resistance Features

Abrasion Resistant, Chemical Resistant

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 511 Cold

No

Exempt

COO (Country of Origin):
MY
The Mapa glove provides excellent chemical protection and designed for high dexterity in dry and greasy environments, making it Ideal for various tasks across multiple industries.

Silicone free to prevent defects on surfaces before painting

Comfortable and supple, offering high fingertip sensitivity

Long-lasting durability with excellent abrasion resistance

Optimal grip enhances productivity and reduces hand fatigue

Made with 30% recycled material in packaging for environmental care

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy