Unigloves Nitrex 460 Black, Green Nitrile Chemical Resistant Gloves, Size XL, Nitrile Coating
- RS stock no.:
- 912-429
- Mfr. Part No.:
- 460-10
- Manufacturer:
- Unigloves
Image representative of range
Subtotal (1 pack of 5 pairs)*
R 1 137,87
(exc. VAT)
R 1 308,55
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,137.87 | R 227.574 |
*price indicative
- RS stock no.:
- 912-429
- Mfr. Part No.:
- 460-10
- Manufacturer:
- Unigloves
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XL | |
| Product Type | Chemical Resistant Gloves | |
| Material | Nitrile | |
| Lining Material | HPPE, Polyester | |
| Colour | Black, Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Safety Standard | EN 388 | |
| Resistance Features | Chemical Resistant | |
| Series | Nitrex 460 | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN407 | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XL | ||
Product Type Chemical Resistant Gloves | ||
Material Nitrile | ||
Lining Material HPPE, Polyester | ||
Colour Black, Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Safety Standard EN 388 | ||
Resistance Features Chemical Resistant | ||
Series Nitrex 460 | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN407 | ||
EN 511 Cold No | ||
Exempt
- COO (Country of Origin):
- CN
The Unigloves Nitrex PPE glove is a double dipped nitrile safety solution designed to offer protection during various handling tasks, seamlessly combining comfort and durability for extensive usage in challenging work environments.
Conforms to Regulation (EU) 2016/425 for reliable safety standards
Tested to EN ISO 21420:2020 and EN 388:2016+A1:2018 for superior performance
PPE Category III classification for high-risk environment suitability
Related links
- Unigloves Nitrex 460 Black Size M, Nitrile Coating
- Unigloves Nitrex 460 Black Size XXL, Nitrile Coating
- Unigloves Nitrex 460 Black Size L, Nitrile Coating
- Unigloves Nitrex Black Size 10, Nitrile Coating
- Skytec Torq Chem X Black Size XL PVC Coating
- Unigloves Nitrex Black Size 8, Nitrile Coating
- Mapa 458 Green Nitrile Chemical Resistant Gloves Nitrile Coating
- Unigloves Nitrex Black Size 6, Nitrile Coating
