ATG MaxiDex Elite Blue Nitrile Rubber (NBR), Nylon Glove, Size L, NBR Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

R 1 324,80

(exc. VAT)

R 1 523,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 1,324.80R 110.40

*price indicative

RS stock no.:
916-627
Mfr. Part No.:
AT019209-BZ09AIN
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Glove

Size

L

Lining Material

Nylon

Material

Nitrile Rubber (NBR), Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

No

Resistance Features

Oil Resistant

Number of Gloves

12

Coating

NBR

Series

MaxiDex Elite

Safety Standard

UKAS

EN 374 Chemical

Yes

Standards/Approvals

UKAS

EN 511 Cold

No

Exempt

COO (Country of Origin):
LK
The ATG MaxiDex Elite work glove designed for exceptional dexterity and protection, featuring a nitrile coating and a micro-foam texture for superior grip in demanding environments.

Colour-coated for easy size identification

Made with NBR for liquid-proof performance

Touchscreen compatible for hassle-free device interaction

Designed with a nylon liner for added comfort

Washable at 40°C, ensuring long-lasting use

Compliant with EN ISO standards for superior safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy