ATG MaxiDex Elite Red Nitrile Rubber (NBR), Nylon Glove, Size S, NBR Coating

Image representative of range

Subtotal (1 pack of 12 pairs)*

R 1 324,80

(exc. VAT)

R 1 523,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +R 1,324.80R 110.40

*price indicative

RS stock no.:
916-631
Mfr. Part No.:
AT027208-NZ07AIN
Manufacturer:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Size

S

Product Type

Glove

Lining Material

Nylon

Material

Nitrile Rubber (NBR), Nylon

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Number of Gloves

12

Coating

NBR

Series

MaxiDex Elite

Resistance Features

Liquid Proof

Safety Standard

REACH, UKAS

Standards/Approvals

UKAS

EN 374 Chemical

Yes

EN 511 Cold

No

Exempt

COO (Country of Origin):
LK
The ATG MaxiDex Elite with AD-APT is a high-quality glove designed for excellent dexterity and protection in various tasks. Its unique construction ensures comfort and flexibility, making it an essential choice for those requiring reliable hand safety.

Coating MADE of NBR provides superior grip and durability

Micro-Foam texture enhances non-slip performance

Nylon liner offers excellent comfort and breathability

AD-APT Cooling Technology helps keep hands cool during use

Liquid-proof design ensures easy cleanup and protection from spills

Touchscreen compatible for convenience in technology use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy