ATG MaxiDex Elite 19-209 Blue Nitrile Rubber (NBR), Nylon (Liner) Chemical Gloves, Size 6 (XS), NBR Coating
- RS stock no.:
- 916-623
- Mfr. Part No.:
- AT019209-BZ06AIN
- Manufacturer:
- ATG
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 1 324,80
(exc. VAT)
R 1 523,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,324.80 | R 110.40 |
*price indicative
- RS stock no.:
- 916-623
- Mfr. Part No.:
- AT019209-BZ06AIN
- Manufacturer:
- ATG
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Size | 6 (XS) | |
| Product Type | Chemical Gloves | |
| Lining Material | Nylon | |
| Material | Nitrile Rubber (NBR), Nylon (Liner) | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| Number of Gloves | 24 | |
| Safety Standard | EN374-5:2016 | |
| Resistance Features | Oil Resistant | |
| Coating | NBR | |
| Series | MaxiDex Elite 19-209 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Size 6 (XS) | ||
Product Type Chemical Gloves | ||
Lining Material Nylon | ||
Material Nitrile Rubber (NBR), Nylon (Liner) | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
Number of Gloves 24 | ||
Safety Standard EN374-5:2016 | ||
Resistance Features Oil Resistant | ||
Coating NBR | ||
Series MaxiDex Elite 19-209 | ||
EN 374 Chemical Yes | ||
Standards/Approvals REACH | ||
Exempt
- COO (Country of Origin):
- LK
The ATG MaxiDex Elite work glove designed for exceptional dexterity and protection, featuring a nitrile coating and a micro-foam texture for superior grip in demanding environments.
Colour-coated for easy size identification
Made with NBR for liquid-proof performance
Touchscreen compatible for hassle-free device interaction
Designed with a nylon liner for added comfort
Washable at 40°C, ensuring long-lasting use
Compliant with EN ISO standards for superior safety
Related links
- ATG MaxiDex Elite 19-209 Yellow Nitrile Rubber (NBR) Size 10 (XL), NBR Coating
- ATG MaxiDex Elite 19-209 Green Nitrile Rubber (NBR) Size 11 (XXL), NBR Coating
- ATG MaxiDex Elite 19-209 Red Nitrile Rubber (NBR) Size 7 (S), NBR Coating
- ATG MaxiDex Elite 27-208 Orange Nitrile Rubber (NBR) Size 8 (M), NBR Coating
- ATG MaxiDex Elite 27-208 White Nitrile Rubber (NBR) Size 9 (L), NBR Coating
- ATG MaxiDex Elite Blue Nitrile Rubber (NBR) Size XS, NBR Coating
- ATG MaxiDex Elite Blue Nitrile Rubber (NBR) Size L, NBR Coating
- ATG MaxiDex Elite Blue Nitrile Rubber (NBR) Size M, NBR Coating
