ATG MaxiDex Elite White Nitrile Rubber (NBR), Nylon Glove, Size XL, NBR Coating
- RS stock no.:
- 916-634
- Mfr. Part No.:
- AT027208-NZ10AIN
- Manufacturer:
- ATG
Image representative of range
Subtotal (1 pack of 12 pairs)*
R 1 324,80
(exc. VAT)
R 1 523,52
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | R 1,324.80 | R 110.40 |
*price indicative
- RS stock no.:
- 916-634
- Mfr. Part No.:
- AT027208-NZ10AIN
- Manufacturer:
- ATG
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ATG | |
| Product Type | Glove | |
| Size | XL | |
| Material | Nitrile Rubber (NBR), Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | No | |
| EN 388 Puncture | No | |
| EN 388 Blade | No | |
| Resistance Features | Liquid Proof | |
| Safety Standard | REACH, UKAS | |
| Series | MaxiDex Elite | |
| Coating | NBR | |
| Number of Gloves | 12 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | UKAS | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand ATG | ||
Product Type Glove | ||
Size XL | ||
Material Nitrile Rubber (NBR), Nylon | ||
Lining Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear No | ||
EN 388 Puncture No | ||
EN 388 Blade No | ||
Resistance Features Liquid Proof | ||
Safety Standard REACH, UKAS | ||
Series MaxiDex Elite | ||
Coating NBR | ||
Number of Gloves 12 | ||
EN 374 Chemical Yes | ||
Standards/Approvals UKAS | ||
EN 511 Cold No | ||
Exempt
- COO (Country of Origin):
- LK
The ATG MaxiDex Elite glove offers exceptional dexterity and protection, featuring an innovative design suited for various tasks requiring grip and precision. Its innovative coating and comfortable liner provide excellent grip and durability for various tasks.
NBR coating ensures liquid proof protection
Micro-Foam texture enhances non-slip grip
Touchscreen compatibility allows for easy device use
Patented AD-APT Cooling Technology offers superior comfort
Sanitized treatment ensures hygienic usage
Washable up to 40°C for easy maintenance
High dexterity level of 5 promotes agile handling
Related links
- ATG MaxiDex Elite Red Nitrile Rubber (NBR) Size S, NBR Coating
- ATG MaxiDex Elite Blue Nitrile Rubber (NBR) Size XS, NBR Coating
- ATG MaxiDex Elite Green Nitrile Rubber (NBR) Size 2XL, NBR Coating
- ATG MaxiDex Elite 27-208 White Nitrile Rubber (NBR) Size 9 (L), NBR Coating
- ATG MaxiDex Elite 19-209 Yellow Nitrile Rubber (NBR) Size 10 (XL), NBR Coating
- ATG MaxiDex Elite Blue Nitrile Rubber (NBR) Size L, NBR Coating
- ATG MaxiDex Elite Blue Nitrile Rubber (NBR) Size M, NBR Coating
- ATG MaxiDex Elite 27-208 Orange Nitrile Rubber (NBR) Size 8 (M), NBR Coating
