Kern BID 1T-4LM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- RS stock no.:
- 860-778
- Mfr. Part No.:
- BID 1T-4LM
- Manufacturer:
- Kern
Image representative of range
Subtotal (1 unit)*
R 37 600,00
(exc. VAT)
R 43 240,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 37,600.00 |
*price indicative
- RS stock no.:
- 860-778
- Mfr. Part No.:
- BID 1T-4LM
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 1.5t | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB, WiFi | |
| Display Type | LCD | |
| Plug Type | CH, Euro, UK, US | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Length | 1.5m | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | g, HJ, kg, lb, oz, pcs, tJ | |
| Weigh Pan Width | 1.5m | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 155kg | |
| Model Number | BID 1T-4LM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 1.5t | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232, USB, WiFi | ||
Display Type LCD | ||
Plug Type CH, Euro, UK, US | ||
Weigh Pan Height 108mm | ||
Weigh Pan Length 1.5m | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes g, HJ, kg, lb, oz, pcs, tJ | ||
Weigh Pan Width 1.5m | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 155kg | ||
Model Number BID 1T-4LM | ||
- COO (Country of Origin):
- CN
The Kern floor scale delivers exceptional price-to-performance with an optional verification feature, designed to meet rigorous industrial weighing needs efficiently.
Load cell type is KELI SQB for reliable measurements
Weighing capacity of 1500 kg accommodates heavy loads
Readability of 0.5 kg ensures precision in measurements
IP65-rated display and IP67-rated platform for water resistance
Related links
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4EM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4DM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 1T-4D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
