Kern BXC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- RS stock no.:
- 860-796
- Mfr. Part No.:
- BXC 1.5T-4M
- Manufacturer:
- Kern
Subtotal (1 unit)*
R 76 800,00
(exc. VAT)
R 88 320,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 76,800.00 |
*price indicative
- RS stock no.:
- 860-796
- Mfr. Part No.:
- BXC 1.5T-4M
- Manufacturer:
- Kern
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1.5t | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue, Bluetooth, RS232, USB, WiFi | |
| Plug Type | Euro | |
| Display Type | LCD | |
| Weigh Pan Width | 1.25m | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Length | 1.5m | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | ffa, g, kg, pcs, Percentage Weighing | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | REACH | |
| Net Weight | 150kg | |
| Model Number | BXC 1.5T-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1.5t | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type Analogue, Bluetooth, RS232, USB, WiFi | ||
Plug Type Euro | ||
Display Type LCD | ||
Weigh Pan Width 1.25m | ||
Weigh Pan Height 85mm | ||
Weigh Pan Length 1.5m | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes ffa, g, kg, pcs, Percentage Weighing | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals REACH | ||
Net Weight 150kg | ||
Model Number BXC 1.5T-4M | ||
- COO (Country of Origin):
- CN
The Kern stainless steel floor scale offers precise weighing with a screwed-on weighing plate and an IP67-rated design, making it suitable for various industrial environments.
Stainless steel construction ensures durability and robustness
IP67 and IP68 ratings for excellent water and dust protection
Weighing capacity of 1500 kg supports heavy loads
Readability of 0.5 kg allows for accurate measurement
Related links
- Kern BFC 1.5T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BXC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4M Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4LM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BFC 1.5T-4SM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4EM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
- Kern BID 1T-4DM Floor Platform Scale Weighing Scale, 1.5t Weight Capacity
