STMicroelectronics STNRG599ATR, Controller, -3V, 600 V 750 kHz, SO 16-Pin
- RS stock no.:
- 734-269
- Mfr. Part No.:
- STNRG599ATR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
R 55,82
(exc. VAT)
R 64,19
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | R 55.82 |
| 10 - 24 | R 27.45 |
| 25 - 99 | R 19.54 |
| 100 - 499 | R 16.75 |
| 500 + | R 13.96 |
*price indicative
- RS stock no.:
- 734-269
- Mfr. Part No.:
- STNRG599ATR
- Manufacturer:
- STMicroelectronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Controller | |
| Output Voltage | -3V, 600V | |
| Switching Frequency | 750kHz | |
| Mount Type | Surface | |
| Package Type | SO | |
| Quiescent Current | 1mA | |
| Pin Count | 16 | |
| Series | STN | |
| Width | 6.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 10mm | |
| Height | 1.7mm | |
| Maximum Input Voltage | 20V | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Controller | ||
Output Voltage -3V, 600V | ||
Switching Frequency 750kHz | ||
Mount Type Surface | ||
Package Type SO | ||
Quiescent Current 1mA | ||
Pin Count 16 | ||
Series STN | ||
Width 6.2mm | ||
Standards/Approvals RoHS Compliant | ||
Length 10mm | ||
Height 1.7mm | ||
Maximum Input Voltage 20V | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
The STMicroelectronics double‑ended controller is designed for efficient management of series‑resonant topologies, supporting both LLC and LCC configurations. It delivers two complementary outputs to drive high‑side and low‑side MOSFETs 180° out of phase, ensuring smooth switching and reduced losses. With Advanced Control Techniques and integrated protection, the device is well suited for high‑performance power conversion systems requiring reliability and flexibility.
Maximum operating frequency up to 750 kHz with self adjusting dead time
Burst mode operation for very low open load input power consumption
Full protection set including overcurrent overpower DC brown in and out hard switch prevention and safe startup
High side gate driver compatible with 600 V rail with integrated bootstrap diode and high dv dt immunity
High voltage startup capability for robust system operation
Related links
- STMicroelectronics STNRG599ATR -3V SO 16-Pin
- STMicroelectronics STNRG599B -3V SO 16-Pin
- STMicroelectronics STNRG599BTR -3V SO 16-Pin
- STMicroelectronics STNRG599A -3V SO 16-Pin
- Texas Instruments LM20145MH/NOPB Buck Converter 3.3V HTSSOP 16-Pin
- OPTIBELT Wedge Belt 1.482 m Length
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
