STMicroelectronics STNRG599B, Controller, -3V, 600 V 750 kHz, SO 16-Pin
- RS stock no.:
- 734-271
- Mfr. Part No.:
- STNRG599B
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 51%
View bulk pricing optionsSubtotal (1 unit)*
R 59,55
(exc. VAT)
R 68,48
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | R 59.55 | - |
| 10 - 24 | R 29.08 | 51% |
| 25 + | R 14.19 | 76% |
*price indicative
- RS stock no.:
- 734-271
- Mfr. Part No.:
- STNRG599B
- Manufacturer:
- STMicroelectronics
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Controller | |
| Output Voltage | -3V, 600V | |
| Switching Frequency | 750kHz | |
| Mount Type | Surface | |
| Package Type | SO | |
| Quiescent Current | 1mA | |
| Pin Count | 16 | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.2mm | |
| Height | 1.7mm | |
| Series | STN | |
| Length | 10mm | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 19V | |
| Minimum Input Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Controller | ||
Output Voltage -3V, 600V | ||
Switching Frequency 750kHz | ||
Mount Type Surface | ||
Package Type SO | ||
Quiescent Current 1mA | ||
Pin Count 16 | ||
Standards/Approvals RoHS Compliant | ||
Width 6.2mm | ||
Height 1.7mm | ||
Series STN | ||
Length 10mm | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 19V | ||
Minimum Input Voltage 10V | ||
- COO (Country of Origin):
- SG
The STMicroelectronics double‑ended controller is engineered for series‑resonant power conversion, supporting both LLC and LCC configurations. It generates two complementary outputs to drive high‑side and low‑side MOSFETs 180° out of phase, ensuring efficient switching and reduced losses. With built‑in dead time management and Advanced protection features, it is Ideal for high‑performance applications requiring reliability and wide input voltage operation.
Phase shift control of resonant half bridge for enhanced dynamic performance and wide input voltage range
Maximum operating frequency up to 750 kHz with self adjusting dead time
Burst mode operation for very low open load input power consumption
Full protection set including overcurrent overpower DC brown in and out hard switch prevention and safe startup
High side gate driver compatible with 600 V rail with integrated bootstrap diode and high dv dt immunity
Related links
- STMicroelectronics STNRG599ATR -3V SO 16-Pin
- STMicroelectronics STNRG599BTR -3V SO 16-Pin
- STMicroelectronics STNRG599A -3V SO 16-Pin
- Texas Instruments LM20145MH/NOPB Buck Converter 3.3V HTSSOP 16-Pin
- OPTIBELT Wedge Belt 1.482 m Length
- STMicroelectronics 8-Pin 500 kHz Through Hole
- STMicroelectronics 8-Pin 500 kHz Through Hole
- onsemi 16-Pin 750 kHz Surface
