Festo Vacuum Ejector, 1.4 mm nozzle, 7.9 bar 245 L/min, OASP series
- RS stock no.:
- 852-904
- Mfr. Part No.:
- OASP-G4-14-L3
- Manufacturer:
- Festo
Subtotal (1 unit)*
R 2 997,76
(exc. VAT)
R 3 447,42
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,997.76 |
*price indicative
- RS stock no.:
- 852-904
- Mfr. Part No.:
- OASP-G4-14-L3
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Suction Flow | 245L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 1.4mm | |
| Series | OASP | |
| Silencer | Yes | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Pressure | 0.8MPa | |
| Exhaust Port Type | Silencer | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Suction Flow 245L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 1.4mm | ||
Series OASP | ||
Silencer Yes | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Pressure 0.8MPa | ||
Exhaust Port Type Silencer | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- IT
The Festo vacuum generator cartridge is engineered for efficient suction in various applications. Its robust three-stage design ensures a high suction rate and reliable operation within specified pressure limits.
Nominal size for the Laval nozzle is 1.4 mm
Operates effectively within a pressure range of 0.1 MPa to 0.8 MPa
Achieves a maximum vacuum of 81% for optimal performance
Related links
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 748 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 530 L/min, OVPN series
- Festo Vacuum Ejector 7.9 bar 960 L/min, OVPN series
