Festo Vacuum Ejector, 950 μm nozzle, 7.9 bar 30 L/min, OVEH series
- RS stock no.:
- 852-011
- Mfr. Part No.:
- OVEH-10-L-Q6-G18-UA-C-PNLK-SR12-HRC
- Manufacturer:
- Festo
Image representative of range
Subtotal (1 unit)*
R 29 668,13
(exc. VAT)
R 34 118,35
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 29,668.13 |
*price indicative
- RS stock no.:
- 852-011
- Mfr. Part No.:
- OVEH-10-L-Q6-G18-UA-C-PNLK-SR12-HRC
- Manufacturer:
- Festo
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Ejector | |
| Maximum Suction Flow | 30L/min | |
| Maximum Vacuum Pressure | 7.9bar | |
| Nozzle Diameter | 950μm | |
| Series | OVEH | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Minimum Operating Temperature | 0°C | |
| Vacuum Port Size | G1/8 | |
| Exhaust Port Type | Silencer | |
| Maximum Supply Pressure | 0.7MPa | |
| Supply Port Size | 6 mm | |
| Maximum Operating Temperature | 50°C | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Ejector | ||
Maximum Suction Flow 30L/min | ||
Maximum Vacuum Pressure 7.9bar | ||
Nozzle Diameter 950μm | ||
Series OVEH | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Minimum Operating Temperature 0°C | ||
Vacuum Port Size G1/8 | ||
Exhaust Port Type Silencer | ||
Maximum Supply Pressure 0.7MPa | ||
Supply Port Size 6 mm | ||
Maximum Operating Temperature 50°C | ||
- COO (Country of Origin):
- HU
The Festo vacuum generator efficiently creates high suction rates, designed for versatility across various mounting positions, enabling optimal operation in dynamic environments.
Nominal size of 0.95 mm ensures effective airflow
Integrated features include ejector Pulse and electrical on/off valve
Operating pressure range from 0.2 MPa to 0.7 MPa accommodates diverse applications
IP40-rated protection guards against particles and moisture
Operating medium is compressed Air compliant with ISO 8573-12010
Related links
- Festo Vacuum Ejector 4.1 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 15 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 30 L/min, OVEH series
- Festo Vacuum Ejector 7.9 bar 18 L/min, OVEH series
- Festo Vacuum Ejector 3.8 bar 21 L/min, OVEL series
- Festo Vacuum Ejector 4 bar 62.7 L/min, VN series
- Festo Vacuum Ejector 7.9 bar 160 L/min, OASP series
- Festo Vacuum Ejector 7.9 bar 245 L/min, OASP series
