Makita VC013GLZ03 Handheld Vacuum Cleaner, 40V
- RS stock no.:
- 866-790
- Mfr. Part No.:
- VC013GLZ03
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 8 179,92
(exc. VAT)
R 9 406,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,179.92 |
*price indicative
- RS stock no.:
- 866-790
- Mfr. Part No.:
- VC013GLZ03
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 40V | |
| Flow Rate | 2m³/min | |
| Tank Capacity | 7.5L | |
| Bag/Bagless | Bag | |
| Noise Level | 75dBA | |
| Wet/Dry | Dry | |
| Power | 165W | |
| Vacuum Pressure | 150mbar | |
| Model Number | VC013GLZ03 | |
| Colour | Teal | |
| Width | 334mm | |
| Depth | 366mm | |
| Height | 475mm | |
| Weight | 4.3kg | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 40V | ||
Flow Rate 2m³/min | ||
Tank Capacity 7.5L | ||
Bag/Bagless Bag | ||
Noise Level 75dBA | ||
Wet/Dry Dry | ||
Power 165W | ||
Vacuum Pressure 150mbar | ||
Model Number VC013GLZ03 | ||
Colour Teal | ||
Width 334mm | ||
Depth 366mm | ||
Height 475mm | ||
Weight 4.3kg | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- CN
The Makita vacuum cleaner is a powerful and versatile cleaning solution designed for both wet and dry applications, featuring Advanced technology for optimal efficiency and user convenience.
Powerful 150 mbar max sealed suction for effective cleaning
Enhanced suction power with variable control for tailored performance
Auto-start Wireless System (AWS) for seamless integration with compatible tools
Brushless motor ensures longer run time per charge
Related links
- Makita CL004GZ Handheld Vacuum Cleaner, 40V
- Makita CL003GZ04 Handheld Vacuum Cleaner, 40V
- Makita VC011GZ Handheld Vacuum Cleaner, 40V
- Makita CL001GZ04 Handheld Vacuum Cleaner, 40V
- Makita CL002GZ03 Handheld Vacuum Cleaner, 40V
- Makita VC010GZ Handheld Vacuum Cleaner, 40V
- Makita VC008GZ02 Handheld Vacuum Cleaner, 40V
- Makita VC009GZ03 Handheld Vacuum Cleaner, 40V
