Makita CL004GZ Handheld Vacuum Cleaner, 40V
- RS stock no.:
- 866-682
- Mfr. Part No.:
- CL004GZ
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 6 344,50
(exc. VAT)
R 7 296,18
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,344.50 |
*price indicative
- RS stock no.:
- 866-682
- Mfr. Part No.:
- CL004GZ
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 40V | |
| Flow Rate | 1m³/min | |
| Tank Capacity | 0.25L | |
| Bag/Bagless | Bag | |
| Power | 110W | |
| Wet/Dry | Dry | |
| Vacuum Pressure | 200mbar | |
| Model Number | CL004GZ | |
| Colour | White | |
| Width | 243mm | |
| Weight | 1.5kg | |
| Depth | 1.09m | |
| Height | 192mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 40V | ||
Flow Rate 1m³/min | ||
Tank Capacity 0.25L | ||
Bag/Bagless Bag | ||
Power 110W | ||
Wet/Dry Dry | ||
Vacuum Pressure 200mbar | ||
Model Number CL004GZ | ||
Colour White | ||
Width 243mm | ||
Weight 1.5kg | ||
Depth 1.09m | ||
Height 192mm | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- CN
The Makita vacuum cleaner offers powerful cleaning performance with an integrated cyclone system, designed for effective debris removal across various surfaces.
Lightweight design reduces operator fatigue
Four suction modes with memory function for flexible cleaning options
Integrated LED light enhances visibility in work areas
Ergonomic soft grip handle ensures comfort during use
Related links
- Makita CL003GZ04 Handheld Vacuum Cleaner, 40V
- Makita VC011GZ Handheld Vacuum Cleaner, 40V
- Makita CL001GZ04 Handheld Vacuum Cleaner, 40V
- Makita CL002GZ03 Handheld Vacuum Cleaner, 40V
- Makita VC010GZ Handheld Vacuum Cleaner, 40V
- Makita VC008GZ02 Handheld Vacuum Cleaner, 40V
- Makita VC009GZ03 Handheld Vacuum Cleaner, 40V
- Makita VC013GLZ03 Handheld Vacuum Cleaner, 40V
