Makita CL001GZ04 Handheld Vacuum Cleaner, 40V
- RS stock no.:
- 866-679
- Mfr. Part No.:
- CL001GZ04
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 4 351,07
(exc. VAT)
R 5 003,73
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,351.07 |
*price indicative
- RS stock no.:
- 866-679
- Mfr. Part No.:
- CL001GZ04
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Operated | Yes | |
| Product Type | Vacuum Cleaner | |
| Vacuum Cleaner Type | Handheld | |
| Supply Voltage | 40V | |
| Flow Rate | 1.2m³/min | |
| Tank Capacity | 0.7L | |
| Noise Level | 65dBA | |
| Bag/Bagless | Bagless | |
| Wet/Dry | Dry | |
| Power | 125W | |
| Vacuum Pressure | 210mbar | |
| Colour | Black | |
| Model Number | CL001GZ04 | |
| Weight | 1kg | |
| Width | 113mm | |
| Height | 158mm | |
| Depth | 1.08m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Operated Yes | ||
Product Type Vacuum Cleaner | ||
Vacuum Cleaner Type Handheld | ||
Supply Voltage 40V | ||
Flow Rate 1.2m³/min | ||
Tank Capacity 0.7L | ||
Noise Level 65dBA | ||
Bag/Bagless Bagless | ||
Wet/Dry Dry | ||
Power 125W | ||
Vacuum Pressure 210mbar | ||
Colour Black | ||
Model Number CL001GZ04 | ||
Weight 1kg | ||
Width 113mm | ||
Height 158mm | ||
Depth 1.08m | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- CN
The Makita high-suction vacuum cleaner offers exceptional performance combined with ergonomic design. This versatile model is engineered for efficient dust collection, making it suitable for a variety of demanding applications.
Runs on a powerful 40V max battery for effective cleaning
Quiet operation achieved through a redesigned airflow structure
Features an easy shake-off filter for enhanced dust collection efficiency
Lightweight design minimises operator fatigue during extended use
Related links
- Makita CL002GZ03 Handheld Vacuum Cleaner, 40V
- Makita CL004GZ Handheld Vacuum Cleaner, 40V
- Makita VC011GZ Handheld Vacuum Cleaner, 40V
- Makita VC010GZ Handheld Vacuum Cleaner, 40V
- Makita VC008GZ02 Handheld Vacuum Cleaner, 40V
- Makita VC009GZ03 Handheld Vacuum Cleaner, 40V
- Makita VC013GLZ03 Handheld Vacuum Cleaner, 40V
- Makita CL003GZ04 Handheld Vacuum Cleaner, 40V
