Makita VC008GZ02 Handheld Vacuum Cleaner, 40V
- RS stock no.:
- 866-784
- Mfr. Part No.:
- VC008GZ02
- Manufacturer:
- Makita
Subtotal (1 unit)*
R 14 546,97
(exc. VAT)
R 16 729,02
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 14,546.97 |
*price indicative
- RS stock no.:
- 866-784
- Mfr. Part No.:
- VC008GZ02
- Manufacturer:
- Makita
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Battery Operated | Yes | |
| Vacuum Cleaner Type | Handheld | |
| Product Type | Vacuum Cleaner | |
| Supply Voltage | 40V | |
| Flow Rate | 2.4m³/min | |
| Tank Capacity | 2L | |
| Bag/Bagless | Bag | |
| Noise Level | 72dBA | |
| Wet/Dry | Dry | |
| Power | 195W | |
| Vacuum Pressure | 180mbar | |
| Model Number | VC008GZ02 | |
| Colour | Teal | |
| Depth | 233mm | |
| Width | 150mm | |
| Weight | 3.4kg | |
| Height | 375mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Battery Operated Yes | ||
Vacuum Cleaner Type Handheld | ||
Product Type Vacuum Cleaner | ||
Supply Voltage 40V | ||
Flow Rate 2.4m³/min | ||
Tank Capacity 2L | ||
Bag/Bagless Bag | ||
Noise Level 72dBA | ||
Wet/Dry Dry | ||
Power 195W | ||
Vacuum Pressure 180mbar | ||
Model Number VC008GZ02 | ||
Colour Teal | ||
Depth 233mm | ||
Width 150mm | ||
Weight 3.4kg | ||
Height 375mm | ||
Hazardous Area Certification No | ||
Exempt
- COO (Country of Origin):
- CN
The Makita backpack vacuum cleaner is engineered for high performance with Advanced suction capabilities, designed to enhance efficiency in cleaning tasks. Its innovative features ensure a superior cleaning experience while maintaining a comfortable user experience.
Brushless maintenance-free motor offers extended lifespan
HEPA filter captures fine particles effectively for cleaner air
Increased suction power alongside reduced operating noise
Comfortable backpack harness reduces heat build-up during use
Related links
- Makita CL004GZ Handheld Vacuum Cleaner, 40V
- Makita VC011GZ Handheld Vacuum Cleaner, 40V
- Makita CL003GZ04 Handheld Vacuum Cleaner, 40V
- Makita CL001GZ04 Handheld Vacuum Cleaner, 40V
- Makita CL002GZ03 Handheld Vacuum Cleaner, 40V
- Makita VC010GZ Handheld Vacuum Cleaner, 40V
- Makita VC009GZ03 Handheld Vacuum Cleaner, 40V
- Makita VC013GLZ03 Handheld Vacuum Cleaner, 40V
