Blickle Metal, PUR Yellow Wheel, 1.575 t
- RS stock no.:
- 935-933
- Mfr. Part No.:
- HTH 80x70/20-70K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 1 432,80
(exc. VAT)
R 1 647,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,432.80 |
*price indicative
- RS stock no.:
- 935-933
- Mfr. Part No.:
- HTH 80x70/20-70K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 80mm | |
| Product Type | Wheel | |
| Wheel Width | 70mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 1.575t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 92 Shore A | |
| Material | Metal, PUR | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 80mm | ||
Product Type Wheel | ||
Wheel Width 70mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 1.575t | ||
Hub Bearing Type Ball Bearing | ||
Hardness 92 Shore A | ||
Material Metal, PUR | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Industrial-grade pallet truck roller is engineered for high-capacity material handling, featuring a high-quality polyurethane elastomer Blickle Extrathane tread securely bonded to a rugged steel wheel centre. The premium tread boasts a hardness of 92 Shore A, delivering a perfect balance of floor protection, elastic shock absorption, and high abrasion resistance for an extended service life under heavy loads.
High cut and tear propagation resistance
Excellent chemical connection with the wheel centre
High chemical resistance to many aggressive substances
