Blickle Polyurethane Elastomer Yellow Wheel, 9 t
- RS stock no.:
- 935-865
- Mfr. Part No.:
- BTH 415x100/305
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 21 316,40
(exc. VAT)
R 24 513,86
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 21,316.40 |
*price indicative
- RS stock no.:
- 935-865
- Mfr. Part No.:
- BTH 415x100/305
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 415mm | |
| Product Type | Wheel | |
| Wheel Width | 100mm | |
| Bore Diameter | 305mm | |
| Hard/Soft | Hard | |
| Load Capacity | 9t | |
| Material | Polyurethane Elastomer | |
| Hardness | 92 Shore A | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 415mm | ||
Product Type Wheel | ||
Wheel Width 100mm | ||
Bore Diameter 305mm | ||
Hard/Soft Hard | ||
Load Capacity 9t | ||
Material Polyurethane Elastomer | ||
Hardness 92 Shore A | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Tread has a hardness of 92 Shore A, is highly resistant to cut and tear propagation and provides a low level of rolling resistance. The press-on bands offer excellent load capacities and a high level of abrasion resistance.
High-grade polyurethane elastomer ensures low rolling resistance
Abrasion-resistant structure provides longevity even under challenging conditions
Temperature tolerance ranges from -30 °C to +70 °C
Static load capacity of up to 9,000 kg for heavy-duty performance
Minimal wear marks due to spurless design, maintaining surface integrity
