Blickle Die Cast Aluminium, Polyurethane Elastomer Yellow Wheel, 1.875 t
- RS stock no.:
- 935-688
- Mfr. Part No.:
- ALTH 160/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 2 592,80
(exc. VAT)
R 2 981,72
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,592.80 |
*price indicative
- RS stock no.:
- 935-688
- Mfr. Part No.:
- ALTH 160/20K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 160mm | |
| Product Type | Wheel | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Hard | |
| Load Capacity | 1.875t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Die Cast Aluminium, Polyurethane Elastomer | |
| Hardness | 92 Shore A | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 160mm | ||
Product Type Wheel | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Hard/Soft Hard | ||
Load Capacity 1.875t | ||
Hub Bearing Type Ball Bearing | ||
Material Die Cast Aluminium, Polyurethane Elastomer | ||
Hardness 92 Shore A | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel offers exceptional performance with a polyurethane tread designed for various demanding applications, ensuring durability and reliability wherever required.
High-quality polyurethane elastomer tread provides reduced rolling resistance
Abrasion-resistant and boasts high cut and tear strength
Aluminium die-cast wheel core ensures optimal strength and resilience
Temperature resistance from -20 °C to +70 °C, suitable for diverse environments
