Blickle Metal, PUR Yellow Wheel, 550 kg

Subtotal (1 unit)*

R 867,00

(exc. VAT)

R 997,05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 867.00

*price indicative

RS stock no.:
935-932
Mfr. Part No.:
HTH 60x35/15-35K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Wheel

Wheel Diameter

60mm

Wheel Width

35mm

Bore Diameter

15mm

Hard/Soft

Hard

Load Capacity

550kg

Hub Bearing Type

Ball Bearing

Hardness

92 Shore A

Material

Metal, PUR

Colour

Yellow

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Industrial-grade pallet truck roller is engineered for high-capacity material handling, featuring a high-quality polyurethane elastomer Blickle Extrathane tread securely bonded to a rugged steel wheel centre. The premium tread boasts a hardness of 92 Shore A, delivering a perfect balance of floor protection, elastic shock absorption, and high abrasion resistance for an extended service life under heavy loads.

High cut and tear propagation resistance

Excellent chemical connection with the wheel centre

High chemical resistance to many aggressive substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy