Blickle Polyurethane Elastomer Yellow Wheel, 75 kg
- RS stock no.:
- 935-882
- Mfr. Part No.:
- FTH 30x11/9-7K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 724,20
(exc. VAT)
R 832,83
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 724.20 |
*price indicative
- RS stock no.:
- 935-882
- Mfr. Part No.:
- FTH 30x11/9-7K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 30mm | |
| Wheel Width | 11mm | |
| Bore Diameter | 9mm | |
| Hard/Soft | Hard | |
| Load Capacity | 75kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 92 Shore A | |
| Material | Polyurethane Elastomer | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 30mm | ||
Wheel Width 11mm | ||
Bore Diameter 9mm | ||
Hard/Soft Hard | ||
Load Capacity 75kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness 92 Shore A | ||
Material Polyurethane Elastomer | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Guiding Roller engineered with a premium polyurethane running surface. Designed for durability and efficiency, it excels in demanding applications requiring reliable movement and strength.
Constructed with Blickle Extrathane polyurethane for outstanding abrasion resistance
Features a low rolling resistance for enhanced performance
Rated for static load capacity of 75 kg and dynamic load at 30 kg
Temperature-resilient from -20 °C to +70 °C for diverse environments
Antistatic and corrosion-resistant for increased longevity
Hydrolysis-resistant and autoclave-compatible for versatile usage
