Blickle Polyurethane Elastomer, Steel Yellow Wheel, 290 kg
- RS stock no.:
- 935-879
- Mfr. Part No.:
- FSTH 40x25/10-8K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 1 247,40
(exc. VAT)
R 1 434,51
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 1,247.40 |
*price indicative
- RS stock no.:
- 935-879
- Mfr. Part No.:
- FSTH 40x25/10-8K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 40mm | |
| Product Type | Wheel | |
| Wheel Width | 25mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 10mm | |
| Load Capacity | 290kg | |
| Hub Bearing Type | Ball Bearing | |
| Material | Polyurethane Elastomer, Steel | |
| Hardness | 92 Shore A | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 40mm | ||
Product Type Wheel | ||
Wheel Width 25mm | ||
Hard/Soft Hard | ||
Bore Diameter 10mm | ||
Load Capacity 290kg | ||
Hub Bearing Type Ball Bearing | ||
Material Polyurethane Elastomer, Steel | ||
Hardness 92 Shore A | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Leading-edge guide roller designed for optimal performance. Its innovative polyurethane running surface sets a Benchmark in durability and efficiency for various applications.
Constructed with high-quality polyurethane elastomer for superior wear resistance
Exhibits excellent chemical resistance to aggressive media
Temperature range: Effective from -20 °C to +70 °C, briefly up to +90 °C
Robust steel core enhances structural integrity and load capacity
