Blickle Swivel Castor Wheel Braked, 375 kg Capacity, 100 mm Wheel, TPU

Subtotal (1 unit)*

R 2 646,06

(exc. VAT)

R 3 042,97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 2,646.06

*price indicative

RS stock no.:
935-657
Mfr. Part No.:
LEX-PATH 100G-FI
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

375kg

Brakes

Yes

Frame Material

Stainless Steel

Overall Height

125mm

Frame Finish

Chrome

Wheel Width

32mm

Rotation

Swivel

Wheel Material

TPU

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Standards/Approvals

No

Hub Material

Nylon

Hub Bearing Type

Ball Bearing

COO (Country of Origin):
DE
The Blickle Stainless Steel swivel castor wheel is designed for versatility in a range of applications, featuring a robust locking mechanism. Its Durable construction ensures reliability while maintaining smooth movement across various surfaces.

Manufactured from high-quality chrome-nickel stainless steel, ensuring rust resistance

Thermoplastic polyurethane tread offers exceptional chemical resistance

Temperature range from -25 °C to +70 °C, with short-term durability up to +90 °C

Designed with double ball bearings in the swivel head for smooth operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy