Blickle Grey Cast Iron, Polyurethane Elastomer Brown, Silver Wheel, 2.25 t
- RS stock no.:
- 935-735
- Mfr. Part No.:
- GB 140/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 4 415,60
(exc. VAT)
R 5 077,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,415.60 |
*price indicative
- RS stock no.:
- 935-735
- Mfr. Part No.:
- GB 140/20K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 140mm | |
| Wheel Width | 54mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Hard | |
| Load Capacity | 2.25t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 92 Shore A | |
| Material | Grey Cast Iron, Polyurethane Elastomer | |
| Colour | Brown, Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 140mm | ||
Wheel Width 54mm | ||
Bore Diameter 20mm | ||
Hard/Soft Hard | ||
Load Capacity 2.25t | ||
Hub Bearing Type Ball Bearing | ||
Hardness 92 Shore A | ||
Material Grey Cast Iron, Polyurethane Elastomer | ||
Colour Brown, Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel designed for exceptional performance across various applications. Its Durable construction and Advanced materials ensure reliable operation under dynamic loads.
High-quality polyurethane elastomer for minimal rolling resistance
Excellent dynamic load capacity with a hardness rating of 92 Shore A
Robust grey cast iron wheel body, painted in silver for durability
High resistance to abrasion and tear, suitable for demanding environments
