Blickle Grey Cast Iron, Polyurethane Elastomer Brown, Silver Wheel, 1.5 t
- RS stock no.:
- 935-733
- Mfr. Part No.:
- GB 101/20-50K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 3 640,40
(exc. VAT)
R 4 186,46
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,640.40 |
*price indicative
- RS stock no.:
- 935-733
- Mfr. Part No.:
- GB 101/20-50K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 50mm | |
| Hard/Soft | Hard | |
| Bore Diameter | 20mm | |
| Load Capacity | 1.5t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 92 Shore A | |
| Material | Grey Cast Iron, Polyurethane Elastomer | |
| Colour | Brown, Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 50mm | ||
Hard/Soft Hard | ||
Bore Diameter 20mm | ||
Load Capacity 1.5t | ||
Hub Bearing Type Ball Bearing | ||
Hardness 92 Shore A | ||
Material Grey Cast Iron, Polyurethane Elastomer | ||
Colour Brown, Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel with polyurethane tread offers superior mobility and durability, Ideal for challenging applications requiring reliable performance in various environments.
High-quality polyurethane elastomer tread ensures minimal rolling resistance
Dynamic load capacity up to 1,500 kg provides exceptional strength
Robust grey cast iron wheel body enhances structural integrity
Temperature resistance from -20 °C to 70 °C accommodates diverse conditions
