Blickle Grey Cast Iron, Polyurethane Elastomer Brown, Silver Wheel, 2.125 t
- RS stock no.:
- 935-734
- Mfr. Part No.:
- GB 128/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 4 105,40
(exc. VAT)
R 4 721,21
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,105.40 |
*price indicative
- RS stock no.:
- 935-734
- Mfr. Part No.:
- GB 128/20K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 125mm | |
| Product Type | Wheel | |
| Wheel Width | 60mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Hard | |
| Load Capacity | 2.125t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Grey Cast Iron, Polyurethane Elastomer | |
| Hardness | 92 Shore A | |
| Colour | Brown, Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 125mm | ||
Product Type Wheel | ||
Wheel Width 60mm | ||
Bore Diameter 20mm | ||
Hard/Soft Hard | ||
Load Capacity 2.125t | ||
Hub Bearing Type Ball Bearing | ||
Material Grey Cast Iron, Polyurethane Elastomer | ||
Hardness 92 Shore A | ||
Colour Brown, Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel features a polyurethane tread designed for robust applications. Its Durable cast iron core ensures reliable performance, making it Ideal for challenging environments and seamless operations.
Constructed with high-quality polyurethane elastomer for excellent wear resistance
Features a robust grey cast iron wheel body for enhanced durability
Temperature resistance ranging from -20 °C to +70 °C accommodates diverse conditions
Static load capacity of 2,125 kg ensures dependable support in heavy duty scenarios
