Blickle Grey Cast Iron, Polyurethane Elastomer Silver, Yellow Wheel, 4.5 t
- RS stock no.:
- 935-752
- Mfr. Part No.:
- GTH 300/30K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 10 986,60
(exc. VAT)
R 12 634,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 10,986.60 |
*price indicative
- RS stock no.:
- 935-752
- Mfr. Part No.:
- GTH 300/30K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 300mm | |
| Wheel Width | 60mm | |
| Bore Diameter | 30mm | |
| Hard/Soft | Hard | |
| Load Capacity | 4.5t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | 92 Shore A | |
| Material | Grey Cast Iron, Polyurethane Elastomer | |
| Colour | Silver, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 300mm | ||
Wheel Width 60mm | ||
Bore Diameter 30mm | ||
Hard/Soft Hard | ||
Load Capacity 4.5t | ||
Hub Bearing Type Ball Bearing | ||
Hardness 92 Shore A | ||
Material Grey Cast Iron, Polyurethane Elastomer | ||
Colour Silver, Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel boasts a robust polyurethane running surface, Ideal for demanding applications in various industries and ensuring durability and reliability under significant load.
Constructed from high-quality Blickle Extrathane polyurethane for reduced rolling resistance
Offers excellent wear resistance and high cut-and-tear strength
Sturdy grey cast iron wheel hub with a grease nipple for maintenance
Temperature resistance ranges from -20 °C to +70 °C, with short-term tolerance to +90 °C
Related links
- Blickle Grey Cast Iron Yellow Wheel, 5.5 t
- Blickle Grey Cast Iron Yellow Wheel, 12.5 t
- Blickle Grey Cast Iron Yellow Wheel, 2 t
- Blickle Grey Cast Iron Silver Wheel, 4.5 t
- Blickle Grey Cast Iron Yellow Wheel, 1.75 t
- Blickle Grey Cast Iron Silver Wheel, 1.5 t
- Blickle Grey Cast Iron Silver Wheel, 2.375 t
- Blickle Grey Cast Iron Silver Wheel, 2.125 t
