Blickle Die Cast Aluminium, Polyurethane Elastomer Green Wheel, 1.45 t
- RS stock no.:
- 935-686
- Mfr. Part No.:
- ALST 160/20K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 2 747,00
(exc. VAT)
R 3 159,05
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,747.00 |
*price indicative
- RS stock no.:
- 935-686
- Mfr. Part No.:
- ALST 160/20K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 160mm | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Hard/Soft | Soft | |
| Load Capacity | 1.45t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 75 | |
| Material | Die Cast Aluminium, Polyurethane Elastomer | |
| Colour | Green | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 160mm | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Hard/Soft Soft | ||
Load Capacity 1.45t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 75 | ||
Material Die Cast Aluminium, Polyurethane Elastomer | ||
Colour Green | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel is designed for demanding applications, featuring a robust polyurethane tread that ensures high comfort and minimal noise while protecting delicate floors.
Constructed with high-quality Blickle Softhane polyurethane elastomer
Very high load capacity, supporting up to 1,450 kg statically
Temperature resistant from -20 °C to +70 °C, with short-term exposure up to +90 °C
Exceptional abrasion and cut resistance for durability
