Blickle Grey Cast Iron Silver Wheel, 2 t

Subtotal (1 unit)*

R 1 616,80

(exc. VAT)

R 1 859,32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,616.80

*price indicative

RS stock no.:
935-675
Mfr. Part No.:
SPK 100K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Wheel Diameter

100mm

Product Type

Wheel

Wheel Width

46mm

Bore Diameter

20mm

Load Capacity

2t

Hub Bearing Type

Ball Bearing

Hardness

180 to 220 HB

Material

Grey Cast Iron

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Sturdy roller provides exceptional performance in demanding applications, featuring robust grey cast iron and precision engineering for optimal durability and minimal rolling resistance.

Manufactured from a robust grey cast iron for enhanced strength

Hardness rating of 180 to 220 HB for durability

Includes a grease nipple for maintenance and lubrication purposes

Designed with a 3° slope for effective load distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy