Blickle Solid Rubber Anthracite Wheel, 2.5 t
- RS stock no.:
- 935-674
- Mfr. Part No.:
- SE 300/30K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 8 205,80
(exc. VAT)
R 9 436,67
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 8,205.80 |
*price indicative
- RS stock no.:
- 935-674
- Mfr. Part No.:
- SE 300/30K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Wheel Diameter | 300mm | |
| Product Type | Wheel | |
| Wheel Width | 75mm | |
| Bore Diameter | 30mm | |
| Load Capacity | 2.5t | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | Shore A 65 | |
| Material | Solid Rubber | |
| Colour | Anthracite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Wheel Diameter 300mm | ||
Product Type Wheel | ||
Wheel Width 75mm | ||
Bore Diameter 30mm | ||
Load Capacity 2.5t | ||
Hub Bearing Type Ball Bearing | ||
Hardness Shore A 65 | ||
Material Solid Rubber | ||
Colour Anthracite | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty wheel offers exceptional performance and durability. Featuring an elastomer full rubber tyre on a robust steel wheel body, it ensures smooth operation across various surfaces while maintaining high load capacities.
Composed of high-quality elastomer full rubber for enhanced rolling quality
Double-layered steel construction provides durability and resistance to impacts
Delivers excellent driving comfort and reduces noise pollution during use
Achieves a static load capacity of up to 2,500 kg for heavy applications
Optimised temperature resilience ranging from -20 °C to +80 °C
Related links
- Blickle Solid Rubber Anthracite Wheel, 2.5 t
- Blickle Solid Rubber Anthracite Wheel, 2.125 t
- Blickle Swivel Castor Wheel 250 mm Wheel, Rubber
- Blickle Grey Cast Iron Yellow Wheel, 4.5 t
- Blickle Solid Rubber Black Wheel, 675 kg
- Blickle Solid Rubber Black Wheel, 1 t
- Blickle Grey Cast Iron Anthracite Wheel, 3.175 t
- Blickle Pressed Steel 4.712 t
