Blickle Solid Rubber Anthracite Wheel, 2.125 t
- RS stock no.:
- 935-854
- Mfr. Part No.:
- SE 250/25K
- Manufacturer:
- Blickle
Subtotal (1 unit)*
R 4 999,80
(exc. VAT)
R 5 749,77
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,999.80 |
*price indicative
- RS stock no.:
- 935-854
- Mfr. Part No.:
- SE 250/25K
- Manufacturer:
- Blickle
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blickle | |
| Product Type | Wheel | |
| Wheel Diameter | 250mm | |
| Wheel Width | 63mm | |
| Bore Diameter | 25mm | |
| Load Capacity | 2.125t | |
| Hub Bearing Type | Ball Bearing | |
| Material | Solid Rubber | |
| Hardness | Shore A 65 | |
| Colour | Anthracite | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Blickle | ||
Product Type Wheel | ||
Wheel Diameter 250mm | ||
Wheel Width 63mm | ||
Bore Diameter 25mm | ||
Load Capacity 2.125t | ||
Hub Bearing Type Ball Bearing | ||
Material Solid Rubber | ||
Hardness Shore A 65 | ||
Colour Anthracite | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Blickle Heavy-duty swivel castor wheel offers exceptional performance with a solid steel wheel body and elastic solid rubber tyre designed for smooth operation and excellent load-bearing capabilities.
High-quality elastic solid rubber ensures reduced rolling resistance
Sturdy steel wheel body designed for high levels of durability
Temperature resistance ranging from -20 °C to +80 °C for versatile use
Cheaper maintenance with excellent chemical resistance against aggressive media
