Blickle Solid Rubber Black Wheel, 675 kg

Subtotal (1 unit)*

R 1 212,40

(exc. VAT)

R 1 394,26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +R 1,212.40

*price indicative

RS stock no.:
935-853
Mfr. Part No.:
SE 100/20K
Manufacturer:
Blickle
Find similar products by selecting one or more attributes.
Select all

Brand

Blickle

Product Type

Wheel

Wheel Diameter

100mm

Wheel Width

45mm

Bore Diameter

20mm

Load Capacity

675kg

Hub Bearing Type

Ball Bearing

Hardness

Shore A 65

Material

Solid Rubber

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
DE
The Blickle Heavy-duty wheel featuring an elastic solid rubber tyre designed for superior mobility on various surfaces.

High-quality elastic solid rubber ensures smooth running performance

Polyamide wheel body is robust and resistant to dirt and impact

Temperature range from -20°C to +80°C, with short-term resistance up to +100°C

Excellent load-bearing capacity of 270 kg at 4 km/h

Offers superior comfort and low rolling resistance for ease of movement

ESD (electrostatic discharge) compliant and suitable for sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy