Peli IM3100 Resin Waterproof Watertight Transit Case, 419 mm 170 mm 1.011 m
- RS stock no.:
- 930-546
- Mfr. Part No.:
- IM3100-01000
- Manufacturer:
- Peli
Subtotal (1 unit)*
R 12 823,31
(exc. VAT)
R 14 746,81
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 12,823.31 |
*price indicative
- RS stock no.:
- 930-546
- Mfr. Part No.:
- IM3100-01000
- Manufacturer:
- Peli
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | HPX | |
| Material Type | Resin | |
| Product Type | Transit Case | |
| Internal Height | 927mm | |
| Series | IM3100 | |
| Internal Depth | 152mm | |
| Internal Width | 356mm | |
| External Height | 1.011m | |
| Waterproof | Yes | |
| External Depth | 170mm | |
| External Width | 419mm | |
| Foam | No | |
| Case Weight | 6.89kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material HPX | ||
Material Type Resin | ||
Product Type Transit Case | ||
Internal Height 927mm | ||
Series IM3100 | ||
Internal Depth 152mm | ||
Internal Width 356mm | ||
External Height 1.011m | ||
Waterproof Yes | ||
External Depth 170mm | ||
External Width 419mm | ||
Foam No | ||
Case Weight 6.89kg | ||
Watertight Yes | ||
Wheeled No | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli protective case designed to safeguard your valuable equipment with its robust construction and thoughtful engineering. It features a unique press and pull latch system for effortless access and secure closure.
Constructed from lightweight HPX resin for enhanced durability
Automatic secured latch opens with a light touch for convenience
Two padlockable hasps offer additional security options
Vortex valve allows for pressure equalisation while keeping contents dry
O-ring seal guarantees waterproof protection against environmental elements
Related links
- Peli IM3220 Resin Waterproof Watertight Transit Case, 419 mm 234 mm 1.199 m
- Peli IM2300 Resin Waterproof Watertight Transit Case, 353 mm 170 mm 462 mm
- Peli IM2875 Resin Waterproof Watertight Transit Case, 602 mm 333 mm 632 mm
- Peli IM2075 Resin Waterproof Watertight Transit Case, 249 mm 196 mm 300 mm
- Peli IM2600 Resin Waterproof Watertight Transit Case, 406 mm 211 mm 538 mm
- Peli IM3075 Resin Waterproof Watertight Transit Case, 620 mm 490 mm 846 mm
- Peli IM2620 Resin Waterproof Watertight Transit Case, 406 mm 269 mm 538 mm
- Peli IM2200 Resin Waterproof Watertight Transit Case, 323 mm 168 mm 411 mm
