Peli IM2075 Resin Waterproof Watertight Transit Case, 249 mm 196 mm 300 mm
- RS stock no.:
- 930-526
- Mfr. Part No.:
- IM2075-01000
- Manufacturer:
- Peli
Subtotal (1 unit)*
R 4 050,08
(exc. VAT)
R 4 657,59
(inc. VAT)
FREE delivery for orders over R 1,500.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,050.08 |
*price indicative
- RS stock no.:
- 930-526
- Mfr. Part No.:
- IM2075-01000
- Manufacturer:
- Peli
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material Type | Resin | |
| Material | HPX | |
| Product Type | Transit Case | |
| Internal Height | 241mm | |
| Series | IM2075 | |
| Internal Width | 191mm | |
| Internal Depth | 184mm | |
| External Height | 300mm | |
| Waterproof | Yes | |
| External Depth | 196mm | |
| External Width | 249mm | |
| Foam | No | |
| Case Weight | 1.5kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material Type Resin | ||
Material HPX | ||
Product Type Transit Case | ||
Internal Height 241mm | ||
Series IM2075 | ||
Internal Width 191mm | ||
Internal Depth 184mm | ||
External Height 300mm | ||
Waterproof Yes | ||
External Depth 196mm | ||
External Width 249mm | ||
Foam No | ||
Case Weight 1.5kg | ||
Watertight Yes | ||
Wheeled No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- US
The Peli Storm Case offers premium protection for your equipment, incorporating Advanced engineering and design elements that ensure reliability in any environment.
Watertight, crushproof, and dustproof for ultimate protection
Features two Press & Pull latches that lock automatically yet open with a light touch
Constructed from lightweight, strong HPX resin for durability
Includes a Vortex valve to maintain pressure and keep out moisture
Padlockable hasps provide enhanced security for your belongings
Double-layered soft-grip handle for comfortable transport
Related links
- Pelican IM2075 Plastic Waterproof Watertight Transit Case, 300 mm 249 mm 196 mm
- Peli IM2050 Resin Waterproof Watertight Transit Case, 249 mm 119 mm 300 mm
- Peli IM2875 Resin Waterproof Watertight Transit Case, 602 mm 333 mm 632 mm
- Peli IM3075 Resin Waterproof Watertight Transit Case, 620 mm 490 mm 846 mm
- Peli IM2600 Resin Waterproof Watertight Transit Case, 406 mm 211 mm 538 mm
- Peli IM2620 Resin Waterproof Watertight Transit Case, 406 mm 269 mm 538 mm
- Peli IM2200 Resin Waterproof Watertight Transit Case, 323 mm 168 mm 411 mm
- Peli IM2300 Resin Waterproof Watertight Transit Case, 353 mm 170 mm 462 mm
