Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 16 in x 11in x 24 in
- RS stock no.:
- 792-372
- Mfr. Part No.:
- AX3709
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
R 14 234,09
(exc. VAT)
R 16 369,20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 14,234.09 |
*price indicative
- RS stock no.:
- 792-372
- Mfr. Part No.:
- AX3709
- Manufacturer:
- Veto Pro Pac
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Carry Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 16in | |
| Width | 11in | |
| Height | 24in | |
| Colour | Black | |
| Number of Pockets | 48 | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Carry Bag | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 16in | ||
Width 11in | ||
Height 24in | ||
Colour Black | ||
Number of Pockets 48 | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Exempt
- COO (Country of Origin):
- CN
Related links
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 9.5 in x 16.5in x 16 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 6.5 in x 8.5in x 12 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 13 mm x 17in x 17 in
- Veto Pro Pac Polypropylene Carry Bag 9.5 in x 12in x 12 in
- Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in
- Veto Pro Pac Tarpaulin Meter Bag with Shoulder Strap 5 in x 11in x 14 in
- Veto Pro Pac Polyester Carry Bag with Shoulder Strap 10.5 in x 21in x 12.5 in
