Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 8 in x 15in x 15 in
- RS stock no.:
- 792-369
- Mfr. Part No.:
- AX3696
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
R 9 351,62
(exc. VAT)
R 10 754,36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 9,351.62 |
*price indicative
- RS stock no.:
- 792-369
- Mfr. Part No.:
- AX3696
- Manufacturer:
- Veto Pro Pac
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Carry Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene | |
| Length | 8in | |
| Width | 15in | |
| Height | 15in | |
| Number of Pockets | 21 | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Carry Bag | ||
Product Type Tool Bag | ||
Material Polypropylene | ||
Length 8in | ||
Width 15in | ||
Height 15in | ||
Number of Pockets 21 | ||
Shoulder Strap Yes | ||
Colour Black | ||
Exempt
- COO (Country of Origin):
- CN
Related links
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 9.5 in x 16.5in x 16 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 16 in x 11in x 24 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 6.5 in x 8.5in x 12 in
