Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 13 mm x 17in x 17 in
- RS stock no.:
- 792-370
- Mfr. Part No.:
- AX3707
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
R 4 491,25
(exc. VAT)
R 5 164,94
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 4,491.25 |
*price indicative
- RS stock no.:
- 792-370
- Mfr. Part No.:
- AX3707
- Manufacturer:
- Veto Pro Pac
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Carry Bag | |
| Material | Polypropylene | |
| Length | 13mm | |
| Width | 17in | |
| Height | 17in | |
| Colour | Black | |
| Shoulder Strap | Yes | |
| Number of Pockets | 6 | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Carry Bag | ||
Material Polypropylene | ||
Length 13mm | ||
Width 17in | ||
Height 17in | ||
Colour Black | ||
Shoulder Strap Yes | ||
Number of Pockets 6 | ||
Lock Type Zipper | ||
Exempt
- COO (Country of Origin):
- CN
Related links
- Veto Pro Pac Polypropylene Tool Bag 13 in x 17in x 17 in
- Veto Pro Pac Oil Resistant Tarpaulon, Water Tool Bag 5 in x 17in x 17 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 9.5 in x 16.5in x 16 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 16 in x 11in x 24 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 6.5 in x 8.5in x 12 in
- Veto Pro Pac Polypropylene Wheeled Bag 12.5 in x 17in x 21 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
