Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 6.5 in x 8.5in x 12 in
- RS stock no.:
- 792-367
- Mfr. Part No.:
- AX3673
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
R 2 707,39
(exc. VAT)
R 3 113,50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | R 2,707.39 |
*price indicative
- RS stock no.:
- 792-367
- Mfr. Part No.:
- AX3673
- Manufacturer:
- Veto Pro Pac
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Carry Bag | |
| Material | Polypropylene | |
| Length | 6.5in | |
| Width | 8.5in | |
| Height | 12in | |
| Shoulder Strap | Yes | |
| Number of Pockets | 17 | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Carry Bag | ||
Material Polypropylene | ||
Length 6.5in | ||
Width 8.5in | ||
Height 12in | ||
Shoulder Strap Yes | ||
Number of Pockets 17 | ||
Exempt
- COO (Country of Origin):
- MY
Related links
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 9.5 in x 16.5in x 16 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 16 in x 11in x 24 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 13 mm x 17in x 17 in
- Veto Pro Pac Polypropylene Carry Bag 9.5 in x 12in x 12 in
- Veto Pro Pac Polyester Carry Bag with Shoulder Strap 10.5 in x 21in x 12.5 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 9.5 in x 14in x 13.5 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
