Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- RS stock no.:
- 792-365
- Mfr. Part No.:
- AX3579
- Manufacturer:
- Veto Pro Pac
Subtotal (1 unit)*
R 6 619,19
(exc. VAT)
R 7 612,07
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 6,619.19 |
*price indicative
- RS stock no.:
- 792-365
- Mfr. Part No.:
- AX3579
- Manufacturer:
- Veto Pro Pac
Specification
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene Plastic | |
| Length | 8in | |
| Width | 15in | |
| Height | 15in | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Bag | ||
Product Type Tool Bag | ||
Material Polypropylene Plastic | ||
Length 8in | ||
Width 15in | ||
Height 15in | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Exempt
- COO (Country of Origin):
- CN
Related links
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Carry Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Plastic Tool Bag with Shoulder Strap 9.5 in x 14in x 13.5 in
- Veto Pro Pac Polypropylene Plastic Meter Bag with Shoulder Strap 380 mm x 243mm x 380 mm
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in
