Dold IK 9906 Series DIN Rail Timer Relay, 1-Contact, 240 V dc 240V ac, 300 h, 1-Function, 1 CO Switch Configuration
- RS stock no.:
- 909-129
- Mfr. Part No.:
- IK9962.81 AC/DC12-240V 0,05-300h
- Manufacturer:
- Dold
Subtotal (1 unit)*
R 2 442,60
(exc. VAT)
R 2 808,99
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,442.60 |
*price indicative
- RS stock no.:
- 909-129
- Mfr. Part No.:
- IK9962.81 AC/DC12-240V 0,05-300h
- Manufacturer:
- Dold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Function | Power Off Delay | |
| Mount Type | DIN Rail | |
| Time Range | 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 240V ac | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 240 V dc | |
| Contact Current | 4A | |
| Mode | OFF Delay | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Height | 90mm | |
| Standards/Approvals | EN 61812-1 | |
| Length | 59mm | |
| Series | IK 9906 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Function Power Off Delay | ||
Mount Type DIN Rail | ||
Time Range 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 240V ac | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 240 V dc | ||
Contact Current 4A | ||
Mode OFF Delay | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Height 90mm | ||
Standards/Approvals EN 61812-1 | ||
Length 59mm | ||
Series IK 9906 | ||
- COO (Country of Origin):
- DE
The Dold Timer is an off-delay relay designed for precise control of time-dependent applications, featuring adjustable time ranges from 0.05 seconds up to 300 hours, suitable for various industrial environments.
Eight selectable time ranges provide versatility from 0.05 s to 300 h
Compatible with AC/DC auxiliary voltages between 12 to 240 V
No additional control contact needed for operation
Clear LED indicators show operational status and timing
Option for connection to an external remote potentiometer for time adjustment
Related links
- Dold IK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold SK 9962 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold SK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold MK 7851N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold IK7817N Series DIN Rail Timer Relay 0.03 → 300 min 3 → 300
- Dold MK 9962N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 3
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 0.03
