Dold MK 9962N Series DIN Rail Timer Relay, 1-Contact, 240 V dc 240V ac, 300 h, 1-Function, 2 CO Switch Configuration
- RS stock no.:
- 909-130
- Mfr. Part No.:
- MK9962N.82/61 ACDC12-240V ,05S-300H
- Manufacturer:
- Dold
Subtotal (1 unit)*
R 3 083,40
(exc. VAT)
R 3 545,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 3,083.40 |
*price indicative
- RS stock no.:
- 909-130
- Mfr. Part No.:
- MK9962N.82/61 ACDC12-240V ,05S-300H
- Manufacturer:
- Dold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 2 CO | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 240V ac | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 240 V dc | |
| Maximum Operating Temperature | 60°C | |
| Mode | OFF Delay | |
| Standards/Approvals | EN 61812-1 | |
| Height | 90mm | |
| Width | 22.5mm | |
| Length | 97mm | |
| Series | MK 9962N | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration 2 CO | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 240V ac | ||
Contact Current 4A | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 240 V dc | ||
Maximum Operating Temperature 60°C | ||
Mode OFF Delay | ||
Standards/Approvals EN 61812-1 | ||
Height 90mm | ||
Width 22.5mm | ||
Length 97mm | ||
Series MK 9962N | ||
- COO (Country of Origin):
- DE
The Dold Reliable off-delay timer designed for time-dependent control processes, ensuring precise timing functionalities in various applications. Its adjustable ranges allow flexibility in managing time controls effectively.
Offers eight selectable time ranges from 0.05 seconds to 300 hours
Compatible with AC/DC auxiliary voltages between 12 to 240 volts
Equipped with LED indicators for operational status and time delay
Includes a remote potentiometer option for enhanced time setting convenience
Designed with two changeover contacts for versatile control options
Related links
- Dold MK 7851N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold IK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold SK 9962 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold SK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold BC7937N Series DIN Rail Timer Relay 0.05 s → 300 h, SPDT Switch Configuration
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 0.03
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 3
- Dold IK7817N Series DIN Rail Timer Relay 0.03 → 300 min 3 → 300
