Dold IK 9906 Series DIN Rail Timer Relay, 1-Contact, 240 V dc 240V ac, 300 h, 1-Function, 1 CO Switch Configuration
- RS stock no.:
- 909-128
- Mfr. Part No.:
- IK9906.81 AC/DC12-240V 0,05s-300h
- Manufacturer:
- Dold
Subtotal (1 unit)*
R 2 143,40
(exc. VAT)
R 2 464,91
(inc. VAT)
FREE delivery for orders over R 1,500.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | R 2,143.40 |
*price indicative
- RS stock no.:
- 909-128
- Mfr. Part No.:
- IK9906.81 AC/DC12-240V 0,05s-300h
- Manufacturer:
- Dold
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Function | Power On-Delay | |
| Time Range | 300 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | 1 CO | |
| IP Rating | IP20, IP40 | |
| Contact Current | 4A | |
| Minimum Operating Temperature | -40°C | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 240V ac | |
| Mode | ON Delay | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Length | 59mm | |
| Height | 90mm | |
| Width | 17.5mm | |
| Series | IK 9906 | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Function Power On-Delay | ||
Time Range 300 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration 1 CO | ||
IP Rating IP20, IP40 | ||
Contact Current 4A | ||
Minimum Operating Temperature -40°C | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 240V ac | ||
Mode ON Delay | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Length 59mm | ||
Height 90mm | ||
Width 17.5mm | ||
Series IK 9906 | ||
- COO (Country of Origin):
- DE
The Dold Reliable time control solution offers adjustable delay functionality for various electrical applications, ensuring precise timing in industrial settings with selectable time ranges from 0.05 seconds to 300 hours.
Eight time ranges selectable through rotational switches allow for adaptable functionality
Voltage compatibility with AC/DC 12 to 240 V facilitates versatile installations
Built-in LED indicators provide real-time status updates for operation and time delay
Remote potentiometer option enables convenient long-distance time adjustments
Compact design fits standard DIN rail installations for space-efficient mounting
Related links
- Dold SK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold IK 9906 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold MK 7851N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold SK 9962 Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 1 CO Switch Configuration
- Dold IK7817N Series DIN Rail Timer Relay 0.03 → 300 min 3 → 300
- Dold MK 9962N Series DIN Rail Timer Relay 240 V dc 240V ac 1-Function, 2 CO Switch Configuration
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 0.03
- Dold MK 7850N Series DIN Rail Timer Relay 12 → 240 V dc 12V ac 0.06 → 30 s, 3
