TE Connectivity SMA-A 3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-4
- RS stock no.:
- 478-749
- Distrelec Article No.:
- 304-60-696
- Mfr. Part No.:
- 5-2176314-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
R 5 589,00
(exc. VAT)
R 6 426,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | R 1.863 | R 5,589.00 |
| 15000 + | R 1.817 | R 5,451.00 |
*price indicative
- RS stock no.:
- 478-749
- Distrelec Article No.:
- 304-60-696
- Mfr. Part No.:
- 5-2176314-4
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3kΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Temperature Coefficient | 50 ppm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3kΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Temperature Coefficient 50 ppm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Termination Style Melf 0102 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity MELF resistor delivers outstanding performance with a 1% tolerance, ensuring superior accuracy in circuit designs. The robust construction accommodates reflow solder strategies, withstanding temperatures up to 260°C without compromising integrity. With a low halogen specification, this product is environmentally friendly, aligning with global compliance standards. Ideal for intricate electronic applications, it offers an impressive balance of size, performance, and compliance, making it a valuable addition to any engineering project.
Provides exceptional precision for demanding applications
Designed to withstand high temperatures during the soldering process
Environmentally compliant with low halogen content
Robust construction ensures long-lasting reliability
Suitable for a wide range of electronic applications
Meets global compliance standards enhancing product marketability
Related links
- TE Connectivity SMA-A 8.2 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-8
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-3
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
- TE Connectivity SMA-A 10 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 2-2176314-5
- TE Connectivity Neohm SMA-A 330 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-1
- TE Connectivity SMA-A 12 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 2-2176314-6
- TE Connectivity SMA-A0102 820 kΩ, 0102 Thin Film Resistor 0.10% Surface 0.3 W - 9-2176314-4
- TE Connectivity SMA-A 1.2 kΩ, 0102 Resistor 0.1 % Surface 0.3 W - 1-2176314-4
