TE Connectivity SMA-A 8.2 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-8
- RS stock no.:
- 478-205
- Distrelec Article No.:
- 304-60-698
- Mfr. Part No.:
- 5-2176314-8
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
R 5 325,00
(exc. VAT)
R 6 123,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | R 1.775 | R 5,325.00 |
| 15000 + | R 1.73 | R 5,190.00 |
*price indicative
- RS stock no.:
- 478-205
- Distrelec Article No.:
- 304-60-698
- Mfr. Part No.:
- 5-2176314-8
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 8.2kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Mount Type | Surface | |
| Temperature Coefficient | 50 ppm | |
| Automotive Standard | No | |
| Series | SMA-A | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 8.2kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Mount Type Surface | ||
Temperature Coefficient 50 ppm | ||
Automotive Standard No | ||
Series SMA-A | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Chip Resistor is engineered to meet the rigorous demands of both industrial and commercial applications. With its precision 1% tolerance and predictable performance under varying conditions, this component ensures reliability and consistency in circuit applications. The low halogen composition and compliance with EU RoHS and REACH regulations underline the commitment to reducing environmental impact while maintaining high-quality standards. Designed for reflow soldering at 260°C, this resistor is compatible with modern assembly techniques, providing versatility for manufacturers and engineers alike.
Precision 1% tolerance ensures accurate resistance values for reliable circuitry
Low halogen content contributes to environmentally friendly electronic solutions
Solder process capability up to 260°C enables compatibility with advanced assembly methods
Compliant with EU RoHS and REACH regulations, guaranteeing safety and environmental protection
Designed for industrial and commercial applications requiring stable and durable components
Related links
- TE Connectivity SMA-A 3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-4
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-3
- TE Connectivity Neohm SMA-A 1.2 kΩ, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-8
- TE Connectivity SMA-A 10 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 2-2176314-5
- TE Connectivity SMA-A 12 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 2-2176314-6
- TE Connectivity NEOHM SMA-A 33 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-5
- TE Connectivity NEOHM SMA-A 22 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-3
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
