TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-3
- RS stock no.:
- 478-203
- Distrelec Article No.:
- 304-60-695
- Mfr. Part No.:
- 5-2176314-3
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
R 5 325,00
(exc. VAT)
R 6 123,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | R 1.775 | R 5,325.00 |
| 15000 + | R 1.73 | R 5,190.00 |
*price indicative
- RS stock no.:
- 478-203
- Distrelec Article No.:
- 304-60-695
- Mfr. Part No.:
- 5-2176314-3
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3kΩ | |
| Resistor Type | Precision | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.3W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Termination Style | Melf 0102 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3kΩ | ||
Resistor Type Precision | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.3W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 1.1mm | ||
Length 2.2mm | ||
Termination Style Melf 0102 | ||
- COO (Country of Origin):
- US
The TE Connectivity Surface mount precision resistor is crafted to deliver outstanding performance in a compact format. Designed specifically for applications demanding accuracy and reliability, the resistor features a thin film element which ensures stability across a range of conditions. With a power rating of 0.3 W and a resistance value of 3.3K ohm, this resistor excels in temperature coefficients, maintaining reliability with its ±50 ppm/°C rating. Its unique metal electrode leadless face (MELF) design provides excellent thermal performance and minimal inductance, making it ideal for high-frequency applications. Perfectly suited for modern electronic devices, this precision resistor ensures that your circuits operate smoothly, contributing to the overall efficiency and performance of your projects.
Ideal for high-frequency applications due to its low inductance design
Robust construction ensures durability even in demanding environments
Thin film technology provides exceptional accuracy and stability
Surface mount configuration facilitates easy integration into compact PCBs
Complies with stringent EU directives for environmental safety and performance
Related links
- TE Connectivity SMA-A 3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-4
- TE Connectivity SMA-A 8.2 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-8
- TE Connectivity NEOHM SMA-A 22 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-3
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-3
- TE Connectivity NEOHM SMA-A 33 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-5
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
- TE Connectivity NEOHM SMA-A 39 Ω, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 7-2176314-6
- TE Connectivity Neohm SMA-A 330 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-1
