TE Connectivity Neohm SMA-A 330 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-1
- RS stock no.:
- 479-719
- Distrelec Article No.:
- 304-60-636
- Mfr. Part No.:
- 4-2176314-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
R 5 616,00
(exc. VAT)
R 6 459,00
(inc. VAT)
FREE delivery for orders over R 1,500.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | R 1.872 | R 5,616.00 |
*price indicative
- RS stock no.:
- 479-719
- Distrelec Article No.:
- 304-60-636
- Mfr. Part No.:
- 4-2176314-1
- Manufacturer:
- TE Connectivity
Specification
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 330Ω | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Power Rating | 0.3W | |
| Voltage | 20V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | Neohm SMA-A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0102 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Height | 1.1mm | |
| Length | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330Ω | ||
Product Type Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Power Rating 0.3W | ||
Voltage 20V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series Neohm SMA-A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0102 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Height 1.1mm | ||
Length 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Surface mount precision resistor is designed to offer reliable performance in a compact, thin film format. Perfect for applications requiring precise resistance and stability, this model excels in stringent environments, maintaining its characteristics within a wide operating temperature range. Its Metal Electrode Leadless Face (MELF) structure allows for efficient heat dissipation, ensuring consistent performance even under high loads. With a resistance value of 330 ohms and a power rating of .3 W, it provides optimal versatility in various electronic designs. This product caters to the needs of engineers and designers aiming for high-quality components that can withstand intense operational conditions while ensuring accuracy and longevity. Trust this precision resistor for your next project where reliability and performance are paramount.
Designed for surface mount applications, facilitating easier integration
Utilises a thin film element type, ensuring superior performance
Offers low halogen content, aligning with environmental compliance standards
Features a stable temperature coefficient, enhancing reliability over varying conditions
Supported by a comprehensive range of compatible parts for expanded versatility
Packaging method allows for convenient handling and assembly
Guaranteed compliance with EU RoHS and REACH regulations, ensuring safe usage
Related links
- TE Connectivity Neohm SMA-A 470 Ω, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-3
- TE Connectivity Neohm SMA-A 1.2 kΩ, 0102 Thin Film Resistor 1 % Surface 0.3 W - 4-2176314-8
- TE Connectivity NEOHM SMA-A 27 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-4
- TE Connectivity NEOHM SMA-A 22 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-3
- TE Connectivity NEOHM SMA-A 39 Ω, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 7-2176314-6
- TE Connectivity Neohm SMA-A 3.3 kΩ, 0102 Thin Film Surface Mount Resistor 1 % Surface 0.3 W - 5-2176314-3
- TE Connectivity NEOHM SMA-A 33 kΩ, 0102 Thin Film Precision Resistor 1 % Surface 0.3 W - 6-2176314-5
- TE Connectivity Neohm SMA-A 680 Ω, 0102 Thin Film Resistor 0.1 % Surface 0.3 W - 1-2176314-1
